Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $1.940 |
10+ | $1.810 |
25+ | $1.690 |
50+ | $1.600 |
100+ | $1.510 |
250+ | $1.440 |
500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM60BIZ/NOPB
Newark Part No.29AH6393
IC Output TypeVoltage
Sensor Output TypeAnalogue
Accuracy± 2°C
Sensing Accuracy Range± 2°C
Sensing Accuracy Range± 2°C
Measured Temperature Min-25°C
Sensing Temperature Min-25°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min2.7V
Supply Voltage Max10V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
IC Output Type
Voltage
Accuracy
± 2°C
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
-25°C
Measured Temperature Max
125°C
Sensor Case Style
TO-92
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Analogue
Sensing Accuracy Range
± 2°C
Measured Temperature Min
-25°C
Sensing Temperature Max
+125°C
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
10V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability