New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      LM6132BIN/NOPB

                      OP-AMP, DUAL, 10MHZ, 14V/US, DIP-8

                      Date/Lot Code

                      TEXAS INSTRUMENTS LM6132BIN/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM6132BIN/NOPB
                      Newark Part No.29AH6395
                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.820
                      10+$5.470
                      25+$5.190
                      80+$4.950
                      120+$4.750
                      280+$4.520
                      520+$4.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM6132BIN/NOPB
                      Newark Part No.29AH6395
                      No. of Channels2Channels
                      Gain Bandwidth Product10MHz
                      Slew Rate Typ14V/µs
                      Supply Voltage Range1.8V to 24V
                      Supply Voltage Range1.8V to 24V
                      IC Case / PackageDIP
                      No. of Pins8Pins
                      Amplifier TypeGeneral Purpose
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage1.7mV
                      Input Bias Current125nA
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)
                      Amplifier Case StyleDIP
                      Automotive Qualification Standard-
                      Bandwidth10MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate14V/µs

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      14V/µs

                      Supply Voltage Range

                      1.8V to 24V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      125nA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      DIP

                      Bandwidth

                      10MHz

                      Slew Rate

                      14V/µs

                      Gain Bandwidth Product

                      10MHz

                      Supply Voltage Range

                      1.8V to 24V

                      IC Case / Package

                      DIP

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      1.7mV

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (1)

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.