Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.370 |
10+ | $2.260 |
25+ | $2.160 |
50+ | $2.060 |
100+ | $1.970 |
250+ | $1.910 |
500+ | $1.860 |
1000+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV934MTX/NOPB
Newark Part No.29AH6180
No. of Channels4Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ0.35V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypePrecision
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current14nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers4 Amplifier
Slew Rate0.35V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.35V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
14nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
1.4MHz
Slew Rate
0.35V/µs
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
TSSOP
Amplifier Type
Precision
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability