New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      LMZ20502SILT

                      DC-DC CONVERTER, 0.8V TO 3.6V, 2A

                      Date/Lot Code

                      TEXAS INSTRUMENTS LMZ20502SILT
                      TEXAS INSTRUMENTS LMZ20502SILT
                      TEXAS INSTRUMENTS LMZ20502SILT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLMZ20502SILT
                      Newark Part No.28AH3004
                      Product RangeSIMPLE SWITCHER Series
                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.360
                      10+$6.080
                      25+$5.780
                      50+$5.530
                      100+$5.290
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLMZ20502SILT
                      Newark Part No.28AH3004
                      Product RangeSIMPLE SWITCHER Series
                      Power Supply Applications-
                      DC / DC Converter TypeModule
                      Input Voltage Min2.7V
                      Input Voltage Max5.5V
                      Output Power Max-
                      Output Voltage Min800mV
                      No. of Outputs1 Output
                      DC / DC Converter IC CaseµSIP
                      Output Voltage Max3.6V
                      No. of Pins8Pins
                      Output Current Max2A
                      Output Current Max2A
                      DC / DC Converter Output TypeAdjustable
                      Output Current2A
                      Input Voltage DC Min2.7V
                      Input Voltage DC Max5.5V
                      Switching Frequency3MHz
                      Height1.75mm
                      Depth3.5mm
                      TopologySynchronous Buck (Step Down)
                      Operating Temperature Max125°C
                      Width3.5mm
                      Product RangeSIMPLE SWITCHER Series
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Power Supply Applications

                      -

                      Input Voltage Min

                      2.7V

                      Output Power Max

                      -

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      3.6V

                      Output Current Max

                      2A

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Min

                      2.7V

                      Switching Frequency

                      3MHz

                      Depth

                      3.5mm

                      Operating Temperature Max

                      125°C

                      Product Range

                      SIMPLE SWITCHER Series

                      SVHC

                      No SVHC (27-Jun-2018)

                      DC / DC Converter Type

                      Module

                      Input Voltage Max

                      5.5V

                      Output Voltage Min

                      800mV

                      DC / DC Converter IC Case

                      µSIP

                      No. of Pins

                      8Pins

                      Output Current Max

                      2A

                      Output Current

                      2A

                      Input Voltage DC Max

                      5.5V

                      Height

                      1.75mm

                      Topology

                      Synchronous Buck (Step Down)

                      Width

                      3.5mm

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.