Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ31704RVQT
Newark Part No.28AH3011
Product RangeSIMPLE SWITCHER Series
Packaging Options
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ31704RVQT
Newark Part No.28AH3011
Product RangeSIMPLE SWITCHER Series
Power Supply ApplicationsMedical
DC / DC Converter TypeModule
Input Voltage Min2.95V
Output Power Max-
Input Voltage Max17V
No. of Outputs1 Output
Output Voltage Min600mV
DC / DC Converter IC CaseBQFN
Output Voltage Max5.5V
Output Current Max4A
No. of Pins42Pins
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Output Current4A
Input Voltage DC Min2.95V
Input Voltage DC Max17V
Height4.4mm
Switching Frequency1.2MHz
Depth10.15mm
TopologyBuck (Step Down)
Operating Temperature Max85°C
Width9.15mm
Product RangeSIMPLE SWITCHER Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
Medical
Input Voltage Min
2.95V
Input Voltage Max
17V
Output Voltage Min
600mV
Output Voltage Max
5.5V
No. of Pins
42Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
2.95V
Height
4.4mm
Depth
10.15mm
Operating Temperature Max
85°C
Product Range
SIMPLE SWITCHER Series
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
Module
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
BQFN
Output Current Max
4A
Output Current Max
4A
Output Current
4A
Input Voltage DC Max
17V
Switching Frequency
1.2MHz
Topology
Buck (Step Down)
Width
9.15mm
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate