Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $0.843 |
10+ | $0.806 |
25+ | $0.767 |
50+ | $0.733 |
100+ | $0.701 |
250+ | $0.679 |
500+ | $0.663 |
1000+ | $0.652 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMAX232DR
Newark Part No.29AH6460
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection2 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
Technical Specifications
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Communication Mode
-
Supply Voltage Min
4.5V
Driver Case Style
SOIC
No. of Pins
16Pins
ESD Protection
2 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
IC Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
120Kbps
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
MSL
-
Technical Docs (1)
Alternatives for MAX232DR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability