Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F5438AIPZR
Newark Part No.29AH6705
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F5438AIPZR
Newark Part No.29AH6705
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
Product RangeMSP430 Family MSP430F5x Series Microcontrollers
Device CoreMSP430
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's87I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430F5x
MCU FamilyMSP430
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430F5x Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
25MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430F5x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
MSP430
Data Bus Width
16bit
CPU Speed
25MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
87I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability