New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers
                      Print Page

                      MSP430G2433IRHB32T

                      MCU, 16BIT, MSP430, 16MHZ, QFN-32

                      Date/Lot Code

                      TEXAS INSTRUMENTS MSP430G2433IRHB32T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoMSP430G2433IRHB32T
                      Newark Part No.29AH6712
                      Product RangeMSP430 Family MSP430G2x Series Microcontrollers
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$3.700
                      10+$3.540
                      25+$3.360
                      50+$3.220
                      100+$3.080
                      250+$2.980
                      500+$2.910
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoMSP430G2433IRHB32T
                      Newark Part No.29AH6712
                      Product RangeMSP430 Family MSP430G2x Series Microcontrollers
                      Product RangeMSP430 Family MSP430G2x Series Microcontrollers
                      Device CoreMSP430
                      No. of Bits16bit
                      Data Bus Width16bit
                      Data Bus Width16 bit
                      Operating Frequency Max16MHz
                      CPU Speed16MHz
                      Program Memory Size8KB
                      No. of Pins32Pins
                      IC Case / PackageQFN
                      No. of I/O's24I/O's
                      MCU Case StyleQFN
                      InterfacesI2C, LIN, SPI, UART
                      Embedded Interface TypeI2C, LIN, SPI, UART
                      RAM Memory Size512Byte
                      ADC Channels8Channels
                      ADC Resolution10Bit
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU SeriesMSP430G2x
                      MCU FamilyMSP430
                      Qualification-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Product Range

                      MSP430 Family MSP430G2x Series Microcontrollers

                      No. of Bits

                      16bit

                      Data Bus Width

                      16 bit

                      CPU Speed

                      16MHz

                      No. of Pins

                      32Pins

                      No. of I/O's

                      24I/O's

                      Interfaces

                      I2C, LIN, SPI, UART

                      RAM Memory Size

                      512Byte

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MCU Series

                      MSP430G2x

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Device Core

                      MSP430

                      Data Bus Width

                      16bit

                      Operating Frequency Max

                      16MHz

                      Program Memory Size

                      8KB

                      IC Case / Package

                      QFN

                      MCU Case Style

                      QFN

                      Embedded Interface Type

                      I2C, LIN, SPI, UART

                      ADC Channels

                      8Channels

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Family

                      MSP430

                      MSL

                      MSL 2 - 1 year

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.