Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.770 |
| 5+ | $29.640 |
| 10+ | $26.510 |
| 25+ | $25.550 |
| 50+ | $24.730 |
| 100+ | $24.260 |
| 250+ | $23.830 |
Price for:Each
Minimum: 1
Multiple: 1
$32.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPGA202KP
Newark Part No.51AK9233
No. of Channels1Channels
Input Offset Voltage2mV
Slew Rate Typ20V/µs
Gain Bandwidth Product1MHz
Supply Voltage Range± 6V to ± 18V
Supply Voltage Range± 6V to ± 18V
IC Case / PackageDIP
No. of Pins14Pins
CMRR120dB
Instrumentation Amplifier TypeProgrammable Gain
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate20V/µs
Bandwidth1MHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
20V/µs
Supply Voltage Range
± 6V to ± 18V
IC Case / Package
DIP
CMRR
120dB
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
1MHz
Amplifier Output
Single Ended
Input Offset Voltage
2mV
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 6V to ± 18V
No. of Pins
14Pins
Instrumentation Amplifier Type
Programmable Gain
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
20V/µs
Amplifier Case Style
DIP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability