Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
7,562 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.813 |
| 25+ | $0.734 |
| 50+ | $0.690 |
| 100+ | $0.647 |
| 250+ | $0.606 |
| 500+ | $0.583 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AVC2T245RSWR
Newark Part No.17AH9328
No. of Inputs2Inputs
Output Current12mA
Propagation Delay2.4ns
No. of Pins10Pins
IC Case / PackageLFCSP
Logic Case StyleLFCSP
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTransceiver Non Inverting
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
2.4ns
IC Case / Package
LFCSP
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Transceiver Non Inverting
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
12mA
No. of Pins
10Pins
Logic Case Style
LFCSP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability