New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      THVD1500D

                      RS485 TRANSCEIVER, 300KBPS, SOIC-8

                      Date/Lot Code

                      TEXAS INSTRUMENTS THVD1500D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTHVD1500D
                      Newark Part No.28AH5321
                      See all Technical Docs
                      70 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.540
                      10+$2.380
                      25+$2.240
                      50+$2.160
                      150+$2.050
                      300+$1.970
                      525+$1.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTHVD1500D
                      Newark Part No.28AH5321
                      Device TypeRS485 Transceiver
                      IC TypeRS422 / RS485 Transceiver
                      IC Interface TypeRS485
                      No. of Receivers1Receivers
                      No. of Drivers1Drivers
                      No. of Transmitters1
                      Communication ModeHalf Duplex
                      Data Rate Max500Kbps
                      Supply Voltage Min4.5V
                      Driver Case StyleSOIC
                      Supply Voltage Max5.5V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      No. of Nodes256
                      ESD Protection±8 kV (Contact), ±10 kV (Air Gap), ±16 kV (HBM)
                      Fail SafeIdle, Open, Short
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Device Type

                      RS485 Transceiver

                      IC Interface Type

                      RS485

                      No. of Drivers

                      1Drivers

                      Communication Mode

                      Half Duplex

                      Supply Voltage Min

                      4.5V

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      8Pins

                      ESD Protection

                      ±8 kV (Contact), ±10 kV (Air Gap), ±16 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      IC Type

                      RS422 / RS485 Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Transmitters

                      1

                      Data Rate Max

                      500Kbps

                      Driver Case Style

                      SOIC

                      IC Case / Package

                      SOIC

                      No. of Nodes

                      256

                      Fail Safe

                      Idle, Open, Short

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      MSL

                      MSL 2 - 1 year

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.