Print Page
Image is for illustrative purposes only. Please refer to product description.
815 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 10+ | $10.430 |
| 25+ | $10.200 |
| 50+ | $9.830 |
| 150+ | $9.580 |
| 300+ | $9.300 |
| 525+ | $9.190 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2201ID
Newark Part No.28AH5328
No. of Channels1Channels
Gain Bandwidth Product1.9MHz
Slew Rate Typ2.7V/µs
Supply Voltage Range± 2.3V to ± 8V
Supply Voltage Range± 2.3V to ± 8V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage100µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.9MHz
No. of Amplifiers1 Amplifier
Slew Rate2.7V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.7V/µs
Supply Voltage Range
± 2.3V to ± 8V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.9MHz
Slew Rate
2.7V/µs
Gain Bandwidth Product
1.9MHz
Supply Voltage Range
± 2.3V to ± 8V
IC Case / Package
SOIC
Amplifier Type
Low Noise
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate