Print Page
Image is for illustrative purposes only. Please refer to product description.
1,682 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.320 |
10+ | $3.170 |
25+ | $3.010 |
50+ | $2.890 |
100+ | $2.760 |
250+ | $2.680 |
500+ | $2.610 |
1000+ | $2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV2464CDR
Newark Part No.52AH7692
No. of Channels4Channels
Gain Bandwidth Product6.4MHz
Slew Rate Typ1.6V/µs
Supply Voltage Range± 1.35V to ± 3V
Supply Voltage Range± 1.35V to ± 3V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current4.4nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth6.4MHz
No. of Amplifiers4 Amplifier
Slew Rate1.6V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1.6V/µs
Supply Voltage Range
± 1.35V to ± 3V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
4.4nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
6.4MHz
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4MHz
Supply Voltage Range
± 1.35V to ± 3V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability