New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. CODECs / Encoders / Decoders
                      4. CODECs
                      Print Page

                      TLV320AIC3101IRHBT

                      CODEC, STER, AUD, 24 BIT, 32VQFN

                      Date/Lot Code

                      TEXAS INSTRUMENTS TLV320AIC3101IRHBT
                      TEXAS INSTRUMENTS TLV320AIC3101IRHBT
                      TEXAS INSTRUMENTS TLV320AIC3101IRHBT
                      TEXAS INSTRUMENTS TLV320AIC3101IRHBT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTLV320AIC3101IRHBT
                      Newark Part No.28AH5485
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$8.810
                      10+$8.430
                      25+$8.020
                      50+$7.670
                      100+$7.330
                      250+$7.100
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTLV320AIC3101IRHBT
                      Newark Part No.28AH5485
                      Audio CODEC TypeStereo
                      No. of ADCs2
                      No. of DACs2
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Sampling Rate96kSPS
                      Audio IC Case StyleQFN
                      No. of Pins32Pins
                      No. of Input Channels6Channels
                      No. of Output Channels6Channels
                      ADC / DAC Resolution24bit
                      ADCs / DACs Signal to Noise Ratio102dB
                      IC Interface TypeI2C
                      Supply Voltage Range2.7V to 3.6V
                      Supply Voltage Range2.7V to 3.6V
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Audio CODEC Type

                      Stereo

                      No. of DACs

                      2

                      Operating Temperature Max

                      85°C

                      Audio IC Case Style

                      QFN

                      No. of Input Channels

                      6Channels

                      ADC / DAC Resolution

                      24bit

                      IC Interface Type

                      I2C

                      Supply Voltage Range

                      2.7V to 3.6V

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      No. of ADCs

                      2

                      Operating Temperature Min

                      -40°C

                      Sampling Rate

                      96kSPS

                      No. of Pins

                      32Pins

                      No. of Output Channels

                      6Channels

                      ADCs / DACs Signal to Noise Ratio

                      102dB

                      Supply Voltage Range

                      2.7V to 3.6V

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      Technical Docs (1)

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.