Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $8.600 |
10+ | $8.230 |
25+ | $7.820 |
50+ | $7.480 |
100+ | $7.160 |
250+ | $6.930 |
500+ | $6.770 |
1000+ | $6.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV320AIC3204IRHBT
Newark Part No.34AH2769
Audio CODEC TypeStereo
No. of ADCs2
No. of DACs2
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate192kSPS
Audio IC Case StyleQFN
No. of Pins32Pins
No. of Input Channels6Channels
No. of Output Channels4Channels
ADC / DAC Resolution32bit
ADCs / DACs Signal to Noise Ratio100dB
IC Interface TypeI2C, SPI
Supply Voltage Range1.1V to 3.6V
Supply Voltage Range1.1V to 3.6V
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
QFN
No. of Input Channels
6Channels
ADC / DAC Resolution
32bit
IC Interface Type
I2C, SPI
Supply Voltage Range
1.1V to 3.6V
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
No. of ADCs
2
Operating Temperature Min
-40°C
Sampling Rate
192kSPS
No. of Pins
32Pins
No. of Output Channels
4Channels
ADCs / DACs Signal to Noise Ratio
100dB
Supply Voltage Range
1.1V to 3.6V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability