New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      TM4C1231H6PMI

                      MCU, 32BIT, CORTEX-M4F, 80MHZ, LQFP-64

                      Date/Lot Code

                      TEXAS INSTRUMENTS TM4C1231H6PMI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTM4C1231H6PMI
                      Newark Part No.28AH5657
                      Product RangeTIVA Family TM4C123x Series Microcontrollers
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$12.320
                      10+$11.770
                      25+$11.400
                      50+$10.810
                      100+$10.410
                      250+$9.990
                      500+$9.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTM4C1231H6PMI
                      Newark Part No.28AH5657
                      Product RangeTIVA Family TM4C123x Series Microcontrollers
                      Product RangeTIVA Family TM4C123x Series Microcontrollers
                      Device CoreARM Cortex-M4F
                      No. of Bits32bit
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      CPU Speed80MHz
                      Operating Frequency Max80MHz
                      Program Memory Size256KB
                      No. of Pins64Pins
                      IC Case / PackageLQFP
                      MCU Case StyleLQFP
                      No. of I/O's43I/O's
                      InterfacesCAN, I2C, SPI, UART
                      Embedded Interface TypeCAN, I2C, SPI, UART
                      RAM Memory Size32KB
                      ADC Channels12Channels
                      ADC Resolution12Bit
                      Supply Voltage Min1.08V
                      Supply Voltage Max3.63V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyTIVA
                      MCU SeriesTM4C123x
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Product Range

                      TIVA Family TM4C123x Series Microcontrollers

                      No. of Bits

                      32bit

                      Data Bus Width

                      32 bit

                      Operating Frequency Max

                      80MHz

                      No. of Pins

                      64Pins

                      MCU Case Style

                      LQFP

                      Interfaces

                      CAN, I2C, SPI, UART

                      RAM Memory Size

                      32KB

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      3.63V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      TIVA

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Device Core

                      ARM Cortex-M4F

                      Data Bus Width

                      32bit

                      CPU Speed

                      80MHz

                      Program Memory Size

                      256KB

                      IC Case / Package

                      LQFP

                      No. of I/O's

                      43I/O's

                      Embedded Interface Type

                      CAN, I2C, SPI, UART

                      ADC Channels

                      12Channels

                      Supply Voltage Min

                      1.08V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      TM4C123x

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.