Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $462.430 |
10+ | $454.420 |
Price for:Each
Minimum: 1
Multiple: 1
$462.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMDXSK437X
Newark Part No.29AH8000
Silicon ManufacturerTexas Instruments
No. of Bits32bit
Silicon Family NameSitara
Core ArchitectureARM
Core Sub-ArchitectureCortex-A9
Silicon Core NumberAM4378
Kit ContentsEval Board AM4378, Power Supply, µSD Card With Linux, µSD-SD Adapter, µUSB Cable, Quick Start Guide
Product Range-
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
Sitara
Core Sub-Architecture
Cortex-A9
Kit Contents
Eval Board AM4378, Power Supply, µSD Card With Linux, µSD-SD Adapter, µUSB Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
AM4378
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate