Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,287 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.170 |
| 25+ | $1.110 |
| 50+ | $1.060 |
| 100+ | $1.020 |
| 250+ | $0.982 |
| 500+ | $0.958 |
| 1000+ | $0.943 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA2005D1DRBR
Newark Part No.29AH8029
Output Power x Channels @ Load1.4W x 1 @ 8Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageQFN
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power1.4W
Output Power (VA)1.4W
Technical Specifications
Output Power x Channels @ Load
1.4W x 1 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
QFN
Automotive Qualification Standard
-
Output Power
1.4W
Audio Amplifier Type
D
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
QFN
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
1.4W
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability