Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD4E02B04DQAR
Newark Part No.33AH5155
Product RangeTPD4E
Packaging Options
10,091 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.662 |
10+ | $0.448 |
25+ | $0.392 |
50+ | $0.336 |
100+ | $0.281 |
250+ | $0.252 |
500+ | $0.223 |
1000+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD4E02B04DQAR
Newark Part No.33AH5155
Product RangeTPD4E
Clamping Voltage Vc Max8.8V
Diode Case StyleUSON
No. of Pins10Pins
Operating Voltage3.6V
Power Dissipation Pd-
Product RangeTPD4E
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clamping Voltage Vc Max
8.8V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
USON
Operating Voltage
3.6V
Product Range
TPD4E
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability