Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD4S012DRYR
Newark Part No.33AH5161
Product RangeTPD4S
Packaging Options
131 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.690 |
10+ | $0.460 |
25+ | $0.412 |
50+ | $0.363 |
100+ | $0.315 |
250+ | $0.282 |
500+ | $0.249 |
1000+ | $0.211 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD4S012DRYR
Newark Part No.33AH5161
Product RangeTPD4S
Clamping Voltage Vc Max10.5V
Diode Case StyleSON
No. of Pins6Pins
Operating Voltage950mV
Power Dissipation Pd60W
Product RangeTPD4S
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clamping Voltage Vc Max
10.5V
No. of Pins
6Pins
Power Dissipation Pd
60W
Automotive Qualification Standard
-
Diode Case Style
SON
Operating Voltage
950mV
Product Range
TPD4S
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability