Print Page
Image is for illustrative purposes only. Please refer to product description.
789 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $4.090 |
| 25+ | $3.880 |
| 50+ | $3.710 |
| 100+ | $3.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS25910RSAT
Newark Part No.32AH6984
Controller ApplicationsDisk Drives, Plug In Circuit Boards, RAID Arrays, Telecommunications
No. of Channels1Channels
Input Voltage-
Supply Voltage Min3V
Supply Voltage Max20V
IC Case / PackageQFN
Controller IC Case StyleQFN
No. of Pins16Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Controller Applications
Disk Drives, Plug In Circuit Boards, RAID Arrays, Telecommunications
Input Voltage
-
Supply Voltage Max
20V
Controller IC Case Style
QFN
Power Switch
MOSFET
IC Function
Hot Swap Controller
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Channels
1Channels
Supply Voltage Min
3V
IC Case / Package
QFN
No. of Pins
16Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability