Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
250+ | $1.540 |
500+ | $1.500 |
1000+ | $1.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$385.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS51200DRCT
Newark Part No.33AH5230
Memory SupportedDDR1, DDR2, DDR3, DDR3L
Source / Sink Current5.5A
Supply Voltage Min2.5V
Supply Voltage Max3.5V
IC Case / PackageVSON
DDR Regulator Case StyleVSON
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Memory Supported
DDR1, DDR2, DDR3, DDR3L
Supply Voltage Min
2.5V
IC Case / Package
VSON
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Source / Sink Current
5.5A
Supply Voltage Max
3.5V
DDR Regulator Case Style
VSON
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Alternatives for TPS51200DRCT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability