Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS51206DSQR
Newark Part No.28AH5859
Memory SupportedDDR2, DDR3, DDR3L, DDR4
Source / Sink Current2A
Supply Voltage Min3.1V
Supply Voltage Max6.5V
IC Case / PackageWSON
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Alternatives for TPS51206DSQR
1 Product Found
Technical Specifications
Memory Supported
DDR2, DDR3, DDR3L, DDR4
Supply Voltage Min
3.1V
IC Case / Package
WSON
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 2 - 1 year
Source / Sink Current
2A
Supply Voltage Max
6.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate