Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
825 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.850 |
| 25+ | $1.760 |
| 50+ | $1.680 |
| 100+ | $1.620 |
| 250+ | $1.560 |
| 500+ | $1.520 |
| 1000+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS60150DRVR
Newark Part No.28AH5927
IC Case / PackageWSON
Output TypeFixed
No. of Pins6Pins
Output Current Max140mA
Output Current Max140mA
DC / DC Converter IC CaseWSON
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Current140mA
Input Voltage Min2.7V
Input Voltage Max5.5V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
WSON
No. of Pins
6Pins
Output Current Max
140mA
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Input Voltage Min
2.7V
Topology
Boost (Step Up)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Fixed
Output Current Max
140mA
DC / DC Converter IC Case
WSON
Adjustable Output Voltage Min
-
Output Current
140mA
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability