New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Inductorless Charge Pumps
                      Print Page

                      TPS60400DBVT

                      CHARGE PUMP INVERTER, SMD, 60400

                      Date/Lot Code

                      TEXAS INSTRUMENTS TPS60400DBVT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS60400DBVT
                      Newark Part No.32AH8518
                      See all Technical Docs
                      220 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.290
                      10+$2.230
                      25+$2.160
                      50+$2.090
                      100+$2.030
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS60400DBVT
                      Newark Part No.32AH8518
                      Output TypeAdjustable
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      Output Current Max60mA
                      Output Current Max60mA
                      Fixed Output Voltage Nom-
                      DC / DC Converter IC CaseSOT-23
                      Adjustable Output Voltage Min-5.25V
                      Output Current60mA
                      Adjustable Output Voltage Max-1.6V
                      Input Voltage Min1.6V
                      Input Voltage Max5.5V
                      TopologyInverting
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Output Type

                      Adjustable

                      No. of Pins

                      5Pins

                      Output Current Max

                      60mA

                      DC / DC Converter IC Case

                      SOT-23

                      Output Current

                      60mA

                      Input Voltage Min

                      1.6V

                      Topology

                      Inverting

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      IC Case / Package

                      SOT-23

                      Output Current Max

                      60mA

                      Fixed Output Voltage Nom

                      -

                      Adjustable Output Voltage Min

                      -5.25V

                      Adjustable Output Voltage Max

                      -1.6V

                      Input Voltage Max

                      5.5V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.