Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61045DRBR
Newark Part No.17AH9406
Your Part Number
Packaging Options
5,469 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.950 |
| 25+ | $1.860 |
| 50+ | $1.780 |
| 100+ | $1.710 |
| 250+ | $1.660 |
| 500+ | $1.600 |
| 1000+ | $1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61045DRBR
Newark Part No.17AH9406
TopologyBoost
LED Driver Type-
Input Voltage Min1.8V
Input Voltage Max6V
Output Voltage Max28V
Output Current Max20mA
Output Current Max20mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSON
No. of Outputs1Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Boost
Input Voltage Min
1.8V
Output Voltage Max
28V
Output Current Max
20mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
6V
Output Current Max
20mA
Switching Frequency Typ
1MHz
IC Case / Package
SON
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Driver Case Style
SON
Switching Frequency
1MHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability