Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS79333DBVR
Newark Part No.29AH8258
Product Range3.3V 200mA LDO Voltage Regulators
1,169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.555 |
10+ | $0.538 |
25+ | $0.520 |
50+ | $0.505 |
100+ | $0.491 |
250+ | $0.481 |
500+ | $0.473 |
1000+ | $0.469 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS79333DBVR
Newark Part No.29AH8258
Product Range3.3V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current200mA
Dropout Voltage Vdo102mV
PolarityPositive Output
Output Current Max0.2A
Output Current Max0.2A
LDO Regulator Case StyleSOT-23
Max Output Current200mA
Dropout Voltage - Typ @ Current102mV
Dropout Voltage Typ @ Current102mV
Dropout Voltage Typ @ Current102mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 200mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
102mV
Output Current Max
0.2A
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
102mV
Dropout Voltage Typ @ Current
102mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 200mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
200mA
Polarity
Positive Output
Output Current Max
0.2A
Max Output Current
200mA
Dropout Voltage Typ @ Current
102mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TPS79333DBVR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability