Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS84621RUQT
Newark Part No.52AH7782
Power Supply ApplicationsITE & Medical
Input Voltage Min4.5V
DC / DC Converter Type-
Output Power Max-
Input Voltage Max14.5V
Output Voltage Min600mV
No. of Outputs1 Output
Output Voltage Max5.5V
DC / DC Converter IC CaseBQFN
No. of Pins47Pins
Output Current Max6A
Output Current Max6A
Output Current6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.95V
Input Voltage DC Max14.5V
Switching Frequency780kHz
Height9.1mm
TopologySynchronous Buck (Step Down)
Depth15.1mm
Width2.95mm
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
DC / DC Converter Type
-
Input Voltage Max
14.5V
No. of Outputs
1 Output
DC / DC Converter IC Case
BQFN
Output Current Max
6A
Output Current
6A
Input Voltage DC Min
2.95V
Switching Frequency
780kHz
Topology
Synchronous Buck (Step Down)
Width
2.95mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
4.5V
Output Power Max
-
Output Voltage Min
600mV
Output Voltage Max
5.5V
No. of Pins
47Pins
Output Current Max
6A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14.5V
Height
9.1mm
Depth
15.1mm
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate