New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      UA78L05ACPK

                      LINEAR VOLT REG, 5V, 0.1A, SOT-89-3 ROHS COMPLIANT: YES

                      Date/Lot Code

                      TEXAS INSTRUMENTS UA78L05ACPK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUA78L05ACPK
                      Newark Part No.28AH6304
                      Product Range5V 100mA Linear Voltage Regulators
                      See all Technical Docs
                      5,765 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.318
                      10+$0.218
                      25+$0.192
                      50+$0.180
                      100+$0.166
                      250+$0.153
                      500+$0.145
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUA78L05ACPK
                      Newark Part No.28AH6304
                      Product Range5V 100mA Linear Voltage Regulators
                      Output TypeFixed
                      Fixed Output Voltage Nom5V
                      Adjustable Output Voltage Min-
                      No. of Outputs1Outputs
                      Output Voltage - Nom5V
                      Adjustable Output Voltage Max-
                      Output Voltage Nom5V
                      Output Voltage Min-
                      Output Voltage Max-
                      Input Voltage Min7V
                      Input Voltage Max20V
                      Output Current100mA
                      Product Range5V 100mA Linear Voltage Regulators
                      Max Output Current100mA
                      Linear Regulator Case StyleSOT-89
                      Output Current Max100mA
                      Output Current Max100mA
                      IC Case / PackageSOT-89
                      No. of Pins3Pins
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Output Type

                      Fixed

                      Adjustable Output Voltage Min

                      -

                      Output Voltage - Nom

                      5V

                      Output Voltage Nom

                      5V

                      Output Voltage Max

                      -

                      Input Voltage Max

                      20V

                      Product Range

                      5V 100mA Linear Voltage Regulators

                      Linear Regulator Case Style

                      SOT-89

                      Output Current Max

                      100mA

                      No. of Pins

                      3Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Fixed Output Voltage Nom

                      5V

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Min

                      -

                      Input Voltage Min

                      7V

                      Output Current

                      100mA

                      Max Output Current

                      100mA

                      Output Current Max

                      100mA

                      IC Case / Package

                      SOT-89

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Technical Docs (1)

                      Product Change Notice EN

                      Alternatives for UA78L05ACPK

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.