New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Print Page

                      UC3843N

                      PWM CONTROLLER, 500KHZ, 7.6V-30V, PDIP-8

                      Date/Lot Code

                      TEXAS INSTRUMENTS UC3843N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUC3843N
                      Newark Part No.29AH8390
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$1.760
                      10+$1.640
                      25+$1.530
                      50+$1.460
                      100+$1.370
                      250+$1.310
                      500+$1.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUC3843N
                      Newark Part No.29AH8390
                      Power Supply Controller TypeSingle Ended Controller
                      No. of Channels1Channels
                      Control ModeCurrent Mode Control
                      Supply Voltage Min7.6V
                      Supply Voltage Max30V
                      IC Case / PackageDIP
                      No. of Pins8Pins
                      IC MountingThrough Hole
                      Switching Frequency Typ-
                      Switching Frequency Min-
                      Switching Frequency Max500kHz
                      Duty Cycle Min0%
                      Duty Cycle Max100%
                      TopologyFlyback, Forward
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)
                      Automotive Qualification Standard-
                      Controller IC Case StyleDIP
                      Frequency500kHz
                      Input Voltage25V
                      Output Current1A
                      Output Voltage13.5V

                      Technical Specifications

                      Power Supply Controller Type

                      Single Ended Controller

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      30V

                      No. of Pins

                      8Pins

                      Switching Frequency Typ

                      -

                      Switching Frequency Max

                      500kHz

                      Duty Cycle Max

                      100%

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      -

                      Automotive Qualification Standard

                      -

                      Frequency

                      500kHz

                      Output Current

                      1A

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      7.6V

                      IC Case / Package

                      DIP

                      IC Mounting

                      Through Hole

                      Switching Frequency Min

                      -

                      Duty Cycle Min

                      0%

                      Topology

                      Flyback, Forward

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Controller IC Case Style

                      DIP

                      Input Voltage

                      25V

                      Output Voltage

                      13.5V

                      Technical Docs (1)

                      Product Change Notice EN

                      Alternatives for UC3843N

                      4 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.