Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHAT CORPORATION
Manufacturer Part NoTHAT2180AL08-U
Newark Part No.50M5189
Technical Datasheet
62 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.650 |
| 10+ | $15.560 |
| 25+ | $15.120 |
| 50+ | $13.650 |
| 100+ | $12.850 |
| 250+ | $11.290 |
| 500+ | $10.930 |
Price for:Each
Minimum: 1
Multiple: 1
$16.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part NoTHAT2180AL08-U
Newark Part No.50M5189
Technical Datasheet
IC FunctionVoltage Controlled Amplifier
Supply Voltage Min-18V
Supply Voltage Max18V
IC Package TypeSIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
IC Function
Voltage Controlled Amplifier
Supply Voltage Max
18V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2020)
Supply Voltage Min
-18V
IC Package Type
SIP
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate