Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.690 |
| 25+ | $2.600 |
| 50+ | $2.560 |
| 100+ | $2.500 |
| 250+ | $2.390 |
| 500+ | $2.190 |
| 1000+ | $2.050 |
Product Information
Product Overview
The G7F01144C is a MICROTEMP®-series 5A 250VAC Thermal Cut-off or Thermal Fuse with 144°C functioning and 129°C holding temperature, axial leaded terminals, offers an accurate, reliable solution for upper limit temperature protection against overheating, these thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse, it is industry standard for over-temperature protection, the G4-series is applied to millions of appliances and personal care products, providing reliable backup protection for temperature controlling thermostats and other over-temperature conditions. This G4-series is also widely applied in office machines, portable heaters and industrial equipment as a thermal safeguard.
- Low resistance
- One shot operation cuts off electrical power
- Available in cut, formed or terminated leads
- Mounted and potted options available
- UL/CSA, VDE, CCC, METI, BEAB approved
- One shot operation cuts off electrical power
- Low resistance
Applications
Safety, Industrial, Portable Devices, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
MICROTEMP
250V
Axial Leaded
No SVHC (17-Jan-2022)
5A
144°C
129°C
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate