Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No18RA-6F
Newark Part No.65F710
Product RangeSta-Kon RA Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $95.000 |
5+ | $92.260 |
10+ | $89.530 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$95.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No18RA-6F
Newark Part No.65F710
Product RangeSta-Kon RA Series
Technical Datasheet
Product RangeSta-Kon RA Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 18RA-6F is a Sta-Kon® RA series Fork Terminal, made of copper with electro-tin plated finish, 600V rated voltage. The fork terminal has extra-long PVC insulation sleeve for protection and stress relief. Brazed seam barrel is serrated for high pull-out value. Insulated vinyl fork terminal for wire range from 22 to 16AWG.
- UL94V-0 Flammability rating
- #6 Stud size
- Selectively annealed long barrel design
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RA Series
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
-
Stud Size - Imperial
#6
Insulator Material
Vinyl
Terminal Material
Copper
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 18RA-6F
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability