Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2B-14
Newark Part No.46F3635
Product RangeSta-Kon B Series
Technical Datasheet
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $70.060 |
5+ | $68.040 |
10+ | $66.030 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$70.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2B-14
Newark Part No.46F3635
Product RangeSta-Kon B Series
Technical Datasheet
Insulator Colour-
Product RangeSta-Kon B Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2B-14 is a non-insulated Butt Splice Connector made of copper with metallic electro tin plated finish. The Sta-Kon® butt splice connector features crimp termination and accepts 16 to 14AWG wire range.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
No SVHC (15-Jan-2018)
Product Range
Sta-Kon B Series
Wire Size AWG Max
14AWG
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for 2B-14
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate