Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2IHD5-2
Newark Part No.10J6896
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $156.730 |
10+ | $134.190 |
25+ | $124.190 |
50+ | $112.670 |
Price for:Each
Minimum: 1
Multiple: 1
$156.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2IHD5-2
Newark Part No.10J6896
Technical Datasheet
Conduit Body TypeBox, 2 Gang
Trade Size3/4"
Internal Volume40.3cu.in
Conduit MaterialAluminium
Conduit ColourSilver
External Length115.82mm
External Width117.6mm
External Height68.22mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Body Type
Box, 2 Gang
Internal Volume
40.3cu.in
Conduit Colour
Silver
External Width
117.6mm
Product Range
-
Trade Size
3/4"
Conduit Material
Aluminium
External Length
115.82mm
External Height
68.22mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate