Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3210
Newark Part No.78K6893
Also Known As7TAD013590R0000
Technical Datasheet
328 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.854 |
10+ | $0.813 |
25+ | $0.798 |
50+ | $0.786 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3210
Newark Part No.78K6893
Also Known As7TAD013590R0000
Technical Datasheet
Accessory TypeKnockout Bushing
Size (mm)-
Conduit MaterialPolycarbonate
For Use WithRigid / IMC Conduits
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 3210 is a 1/2-inch non-metallic Knockout Bushing for use with rigid/IMC conduits. High impact strength self-extinguishing, non-dripping (per UL 94) thermoplastic construction, black color. It provides smooth, rounded insulation surface for easy wire pulling. An INSULINER® sleeve snapped into a regular bushing makes a CSA listed insulated bushing. For standard rigid conduit, EMT (thin wall conduit) or any standard bushed outlet. Especially suitable for use with flexible metallic conduit.
- 1-piece Construction designed to snap in place
- Molded standard finish
- Easily installed by hand
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Knockout Bushing
Conduit Material
Polycarbonate
Product Range
-
Size (mm)
-
For Use With
Rigid / IMC Conduits
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability