Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No521511234EW
Newark Part No.48F3978
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.380 |
Price for:Each
Minimum: 50
Multiple: 50
$419.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No521511234EW
Newark Part No.48F3978
Technical Datasheet
No. of Gangs-
Internal Depth1.5"
Electrical Box MaterialSteel
Electrical Box MountingSurface
For Use WithConduit
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 521511234EW is a 4-inch surface-mount Square Outlet Box made of steel with pre-galvanized finish. It is suitable for use with the conduits. It offers pre-installed 10-1/2-inch insulated grounding pigtail.
- Welded construction
- Eccentric knockouts
Applications
Industrial
Technical Specifications
No. of Gangs
-
Electrical Box Material
Steel
For Use With
Conduit
SVHC
No SVHC (15-Jan-2018)
Internal Depth
1.5"
Electrical Box Mounting
Surface
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate