Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5237AL
Newark Part No.77H6679
Also Known As7TAD012240R0004
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $260.560 |
10+ | $248.390 |
25+ | $243.520 |
50+ | $239.870 |
Price for:Each
Minimum: 1
Multiple: 1
$260.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5237AL
Newark Part No.77H6679
Also Known As7TAD012240R0004
Technical Datasheet
Conduit ConfigurationStraight
Trade Size2"
Conduit MaterialAluminium
Conduit ColourMetallic - Zinc Finish
External Length77.79mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Aluminium
External Length
77.79mm
Product Range
-
Trade Size
2"
Conduit Colour
Metallic - Zinc Finish
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability