Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5261
Newark Part No.19C8674
Also Known As7TAD012060R0000
Technical Datasheet
816 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.420 |
10+ | $8.990 |
25+ | $8.810 |
50+ | $8.680 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5261
Newark Part No.19C8674
Also Known As7TAD012060R0000
Technical Datasheet
Accessory TypeSealing Ring Gasket
Size (mm)-
Conduit MaterialStainless Steel
For Use WithMetallic or Nonmetallic Flexible Conduit/Fittings
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5261 is a 3/8-inch Liquid-tight Sealing Gasket with 316 stainless steel retainer and Santoprene sealing. Steel retainer protects seal from extruding out under torque and limits compression to an optimum predetermined value, provides high quality seal. When used with an externally threaded connector provides a tight seal against oil, fumes or moisture at the knockout opening.
- Design locks resilient sealing material in steel
- Resilient material flows and seals rough edges
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Sealing Ring Gasket
Conduit Material
Stainless Steel
Product Range
-
Size (mm)
-
For Use With
Metallic or Nonmetallic Flexible Conduit/Fittings
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability