Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $14.560 |
50+ | $14.350 |
Price for:Each
Minimum: 25
Multiple: 25
$364.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5321
Newark Part No.02E2190
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Electroplate
External Length31.75mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5321 is a Compression Connector for use with EMT conduit. It is made of electro zinc-plated steel. It is suitable for to connect and effectively bond electrical metallic tubing to a box or an enclosure and to provide a connection between tubing and the connector and to couple ends of tubing.
- Rings designed to positively bond conduit to fitting
- Unique locknut design provides effective bond between fitting and box or enclosure
- Ground continuity is assured
Applications
Industrial
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
31.75mm
Product Range
-
Trade Size
1"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate