Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No54107NT
Newark Part No.22M2903
Product RangeColor Keyed Series
Technical Datasheet
5,013 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.140 |
10+ | $4.390 |
25+ | $4.070 |
50+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No54107NT
Newark Part No.22M2903
Product RangeColor Keyed Series
Technical Datasheet
Product RangeColor Keyed Series
TerminationCrimp
Wire Size AWG Max2AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 54107NT is a 1-hole Color-Keyed® straight standard barrel Narrow Tongue Lug, 1/4-inch stud with inspection hole, made of high conductivity copper with electro-tin plated finish. UL and CSA listed for copper code cables, inspection peep hole provided to ensure adequate cable insertion and color coded for correct matching of installing die and connector.
- #2 to #3AWG Wire range
- Code-33 brown die
- Terminates into very narrow spaces
- 35kV Maximum voltage
Applications
Power Management, Industrial, Motor Drive & Control
Warnings
Do not crimp on energized wires.
Technical Specifications
Product Range
Color Keyed Series
Wire Size AWG Max
2AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
SVHC
No SVHC (15-Jan-2018)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M6
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability