Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No54140UB
Newark Part No.29H2813
Product RangeColor Keyed Series
Technical Datasheet
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.510 |
5+ | $4.370 |
10+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No54140UB
Newark Part No.29H2813
Product RangeColor Keyed Series
Technical Datasheet
Product RangeColor Keyed Series
TerminationCrimp
Wire Size AWG Max4AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 54140UB is a gray Compression Lug Terminal made of high-conductivity wrought copper with electro tin plated finish. The Color-Keyed® lug terminal features 90° standard barrel certified to 600V and recommended up to 35kV and crimp termination. It accepts 4AWG wire size.
- Standard marking
- 90° Tongue angle
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
Color Keyed Series
Wire Size AWG Max
4AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability