Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No54148
Newark Part No.27C9822
Product RangeColor Keyed Series
Technical Datasheet
166 In Stock
60 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.070 |
5+ | $7.830 |
10+ | $7.600 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No54148
Newark Part No.27C9822
Product RangeColor Keyed Series
Technical Datasheet
Product RangeColor Keyed Series
TerminationCrimp
Wire Size AWG Max1AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 54148 is a Blackburn® 1-hole Color-Keyed® straight Standard Barrel Lug, 3/8-inch stud with inspection hole, made of high conductivity copper with electro-tin plated finish. The copper Blackburn® lug featuring the Color-Keyed® system for #8AWG through 1000kcmil flex and code cables. The specially designed lug helps "clean up" cabling in crowded enclosures. UL and CSA listed for copper code cables. An inspection peep hole provided to ensure adequate cable insertion.
- Code-37 green die
- Runs cable directly to busbar with no bending
- #1AWG Wire size
- Terminates into very narrow spaces
- Utilizes minimal busbar space
- Color coded for correct matching of installing die and connector
- 35kV Maximum voltage
Applications
Power Management, Industrial, Motor Drive & Control
Warnings
Do not crimp on energized wires.
Technical Specifications
Product Range
Color Keyed Series
Wire Size AWG Max
1AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 54148
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability