New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Ring Crimp Terminals
                      Print Page

                      C10-14

                      Ring Tongue Terminal, M6, 1/4", 10 AWG, Sta-Kon C Series

                      Date/Lot Code

                      ABB - THOMAS & BETTS C10-14
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB - THOMAS & BETTS
                      Manufacturer Part NoC10-14
                      Newark Part No.65F744
                      Product RangeSta-Kon C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$49.870
                      5+$48.820
                      10+$46.010
                      Price for:Pack of 50
                      Minimum: 1
                      Multiple: 1
                      $49.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB - THOMAS & BETTS
                      Manufacturer Part NoC10-14
                      Newark Part No.65F744
                      Product RangeSta-Kon C Series
                      Technical Datasheet

                      Data Sheet

                      Stud Size - MetricM6
                      Stud Size - Imperial1/4"
                      Stud Size - Imperial1/4"
                      Wire Size AWG Max10AWG
                      Conductor Area CSA-
                      Product RangeSta-Kon C Series
                      Insulator Colour-
                      Insulator MaterialUninsulated
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The C10-14 is a non-insulated Ring Terminal made of electrolytic copper with tin plated finish for high conductivity. The Sta-Kon® ring terminal features complete line of installing tools engineered to match tool with terminal. Vinyl insulated terminal features brazed seam wire barrels that can be crimped at any place on the barrel circumference. It can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire).

                      • Serrated barrel increases grip on wire
                      • Wire range identification on the tongue of each terminal

                      Applications

                      Defence, Military & Aerospace

                      Technical Specifications

                      Stud Size - Metric

                      M6

                      Stud Size - Imperial

                      1/4"

                      Conductor Area CSA

                      -

                      Insulator Colour

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Stud Size - Imperial

                      1/4"

                      Wire Size AWG Max

                      10AWG

                      Product Range

                      Sta-Kon C Series

                      Insulator Material

                      Uninsulated

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for C10-14

                      7 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.