Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH050-TB
Newark Part No.16F1163
Also Known As7TBD013770R0000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $17.590 |
5+ | $15.600 |
10+ | $13.870 |
Price for:Each
Minimum: 1
Multiple: 1
$17.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH050-TB
Newark Part No.16F1163
Also Known As7TBD013770R0000
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialZinc
Conduit Colour-
External Length228.6mm
IP / NEMA RatingNEMA 3R, NEMA 4, NEMA 13
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The H050-TB is a zinc Hub Connector with thermoplastic insulating throat and nitrile (BUNA-N) sealing ring. It is suitable for use with rigid/IMC conduit. It is also suitable for hazardous locations use in class I, division 2, class II, division 1 and 2, class III, division 1 and 2 per NEC 501-4(b), 502-4 (a) and 503-3 (a). It is ideal for hazardous locations use in class II, groups E, F, G and class III locations per CEC 18-202, 18-252, 18-302 and 18-352.
Applications
Industrial
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Zinc
External Length
228.6mm
Product Range
-
Trade Size
1/2"
Conduit Colour
-
IP / NEMA Rating
NEMA 3R, NEMA 4, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability