Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH050GRSST
Newark Part No.49H8156
Also Known As7TBD013740R0000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $228.130 |
5+ | $223.310 |
10+ | $210.460 |
Price for:Each
Minimum: 1
Multiple: 1
$228.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH050GRSST
Newark Part No.49H8156
Also Known As7TBD013740R0000
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialStainless Steel
Conduit Colour-
External Length39.62mm
IP / NEMA RatingNEMA 3R, NEMA 4, NEMA 13
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Stainless Steel
External Length
39.62mm
Product Range
-
Trade Size
1/2"
Conduit Colour
-
IP / NEMA Rating
NEMA 3R, NEMA 4, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate