Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTNF18-4FB-XV
Newark Part No.55R1472
Product RangeCatamount Series
Technical Datasheet
1,988 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.752 |
5+ | $0.667 |
10+ | $0.594 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTNF18-4FB-XV
Newark Part No.55R1472
Product RangeCatamount Series
Technical Datasheet
Product RangeCatamount Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Conductor Area CSA-
Wire Size AWG Max16AWG
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter3.89mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TNF18-4FB-XV is a fully-insulated Female Bullet Disconnect made of brass with copper sleeve and red nylon insulator. The Catamount® disconnect features metal insulation sleeve, molded insulator, internal barrel serrations and funnel entry. It also features crimp termination and accepts 22 to 16AWG wire size.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Catamount Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Insulator Colour
Red
Terminal Material
Brass
SVHC
No SVHC (15-Jan-2018)
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
-
Terminal Type
Female Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.89mm
Technical Docs (1)
Alternatives for TNF18-4FB-XV
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability