Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.290 |
20+ | $15.580 |
40+ | $13.620 |
Price for:Each
Minimum: 1
Multiple: 1
$20.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGGES
Manufacturer Part NoMGWASHER6X25
Newark Part No.70H8269
Technical Datasheet
Internal Diameter6.4mm
External Diameter25mm
Fastener MaterialStainless Steel
Thread Size - MetricM6
Fastener Plating-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Internal Diameter
6.4mm
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (12-Jan-2017)
External Diameter
25mm
Thread Size - Metric
M6
Product Range
-
Technical Docs (1)
Alternatives for MGWASHER6X25
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate