Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.510 |
15+ | $22.030 |
30+ | $19.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$27.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGGES
Manufacturer Part NoMGWASHER8X30
Newark Part No.14J4094
Technical Datasheet
Internal Diameter8.4mm
External Diameter30mm
Fastener MaterialStainless Steel
Thread Size - MetricM8
Fastener Plating-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Internal Diameter
8.4mm
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (12-Jan-2017)
External Diameter
30mm
Thread Size - Metric
M8
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate