Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLS18-SMNM-01.00M
Newark Part No.19X1970
Product RangeSilverLine Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $548.59 |
| 10+ | $517.17 |
| 25+ | $502.67 |
| 50+ | $488.17 |
| 100+ | $468.84 |
Price for:Each
Minimum: 1
Multiple: 1
$548.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLS18-SMNM-01.00M
Newark Part No.19X1970
Product RangeSilverLine Series
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to ConnectorSMB Plug to N-Type Plug
Cable Length - Metric1m
Coaxial Cable Type-
Connector Type ASMB Plug, 50ohm
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Jacket ColorTransparent
Product RangeSilverLine Series
SVHCLead (14-Jun-2023)
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
SMB Plug, 50ohm
Impedance
50ohm
Product Range
SilverLine Series
Connector to Connector
SMB Plug to N-Type Plug
Coaxial Cable Type
-
Connector Type B
N Type Plug, 50ohm
Jacket Color
Transparent
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate